| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A32K3513 |
| Series: | LP3 |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Silver |
| Switch Function: | ON-OFF |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A32K3513 |
LP3-A32K3513
Specifications
Detailed Description
Introducing the LP3A32K3513, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver exterior with an IP6K8S rating, this switch is both vandal-resistant and sealed against dust and water ingress. The illuminated red button with a low profile flat actuator offers easy visibility and operation, making it ideal for use in dimly lit areas. With a durable aluminum housing and thermoplastic actuator, this switch is built to withstand harsh conditions, while the brass contact material ensures reliable performance. Its momentary action and SPST-NC contact configuration provide precise control, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Whether you need a high-quality switch for industrial machinery, automotive controls, or marine equipment, the LP3A32K3513 is the perfect choice.

