| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A33B3222 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-A33B3222 |
LP3-A33B3222
Specifications
Detailed Description
Featuring a sleek black design and durable aluminum construction, the LP3A33B3222 pushbutton switch is the epitome of reliability. With an IP6K8S rating, it offers complete protection against dust and water ingress, making it ideal for use in harsh environments. The high-profile curved button, illuminated in a vibrant green color, provides easy visibility and operation. Boasting a SPDT contact configuration with silver-plated brass contacts, this switch ensures excellent conductivity and longevity. Perfect for panel mounting, it has a current rating of 5A and can handle voltages up to 115VAC/28VDC. The momentary action and sealed design guarantee smooth performance even in extreme temperatures ranging from -55°C to 85°C. With a durability rating of 25,000 cycles, the LP3A33B3222 is a reliable choice for industrial applications.

