| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A33C3222 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A33C3222 |
LP3-A33C3222
Specifications
Detailed Description
Introducing the LP3A33C3222, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek black aluminum housing, this vandal-resistant switch is perfect for industrial and outdoor use. Its high-profile curved button with a round shape ensures easy and comfortable operation. The Amber illuminated button provides clear visual feedback, while the sealed construction guarantees protection against dust and water ingress (IP6K8S rated). With a momentary action and SPDT contact configuration, this switch is ideal for various applications. Rated for 25,000 cycles of durability and featuring solder termination, it ensures long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, the LP3A33C3222 is a versatile and robust solution for your switching needs.

