| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A33G3523 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A33G3523 |
LP3-A33G3523
Specifications
Detailed Description
The LP3A33G3523 is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek black aluminum housing and a low profile, flat button design, it offers both durability and aesthetics. With an IP6K8S sealing rating, it is fully protected against dust and water ingress, making it ideal for outdoor or industrial applications. The illuminated red button, powered by a 12V voltage source, provides clear indication of operation. Its momentary action and SPDT contact configuration offer versatile functionality, while the high current rating of 5A ensures robust performance. With a wide operating temperature range of -55°C to 85°C, it is suitable for use in extreme conditions. Perfect for panel mounting, this vandal-resistant switch is guaranteed to deliver reliable operation, with a durability rating of 25,000 cycles. Whether it's for automotive, aerospace, or industrial control systems, the LP3A33G3523 is the perfect choice for high-performance switching.

