| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A34H3225 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .05 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A34H3225 |
LP3-A34H3225
Specifications
Detailed Description
Introducing the LP3A34H3225 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your control panel needs. This illuminated switch features a sleek black aluminum housing with a flush profile flat button, perfect for high-end applications. With an IP6K8S rating, it is sealed to withstand harsh environments. The green illumination adds a stylish touch while ensuring visibility in low light conditions. Designed for momentary action, it is ideal for applications where quick responses are crucial. With a gold-plated brass contact and thermoplastic actuator, it guarantees a long lifespan with a durability rating of 250,000 cycles. Suitable for panel mount installation, it offers easy integration. Operating at a voltage of 5VDC and a current rating of 10mA, it meets industry standards for performance. Trust in the LP3A34H3225 for quality, reliability, and style in your control systems.

