| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A36D3224 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A36D3224 |
LP3-A36D3224
Specifications
Detailed Description
Introducing the LP3A36D3224 Vandal Resistant Sealed Illuminated Momentary Action Aluminum Pushbutton Switch. Designed for durability and reliability, this switch features a low profile curved button with a round actuator shape, making it easy to operate. The black housing and cap color give it a sleek and professional look, while the red illumination adds visibility in low light conditions. With an IP6K8S rating, it is suitable for use in harsh environments. The SPDT contact configuration and gold contact plating ensure efficient and long-lasting performance, with a durability rating of 250,000 cycles. Ideal for panel mounting, it has a solder termination type and operates at a voltage of 5VDC. From industrial machinery to consumer electronics, this switch is perfect for a wide range of applications.

