| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A53K3523 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A53K3523 |
LP3-A53K3523
Specifications
Detailed Description
The LP3A53K3523 is a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and black cap, it offers both durability and a sleek appearance. Featuring a sealed design and an IP6K8S rating, it is resistant to water, dust, and vandalism, making it ideal for outdoor and industrial applications. The illuminated button, with a vibrant red light, provides clear visibility even in low-light conditions. With a momentary action and SPDT contact configuration, it offers precise control and versatility. Rated for 25,000 cycles of operation and capable of handling up to 5A of current, this switch is built to last. Whether used in automotive, aerospace, or industrial settings, the LP3A53K3523 is a dependable choice for any application that requires a high-performance pushbutton switch.

