| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A53L3224 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A53L3224 |
LP3-A53L3224
Specifications
Detailed Description
Introducing the LP3A53L3224, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and vandal-resistant construction, this switch is built to withstand the harshest conditions. The illuminated green button not only provides visual indication but also adds a touch of sophistication. Featuring a momentary action and sealed design, it ensures reliable performance in industrial settings. The SPDT contact configuration offers versatility, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Panel mount installation and solder termination simplify setup, and with a lifespan of 25,000 cycles, this switch is a long-lasting solution for your control needs. Trust in the LP3A53L3224 for dependable operation in any situation.

