| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A53L3522 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A53L3522 |
LP3-A53L3522
Specifications
Detailed Description
The LP3A53L3522 is a rugged and dependable pushbutton switch designed for demanding industrial applications. Featuring a high-profile curved button for easy actuation, this switch is housed in a durable aluminum case with a black finish. Its sealed construction and IP6K8S rating ensure reliable performance even in harsh environments. The green illuminated button provides clear visual feedback, with a 24V voltage rating for optimal brightness. With a momentary action and SPDT contact configuration, this switch offers versatile functionality. Ideal for panel mounting, it has a solder termination type and can handle a current rating of 5A. The LP3A53L3522 is tested for durability, with a rating of 25,000 cycles, and operates smoothly in temperatures ranging from -55°C to 85°C. Whether used in aerospace, transportation, or industrial machinery, this vandal-resistant switch is a trusted choice for critical control applications.

