| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A53L3523 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A53L3523 |
LP3-A53L3523
Specifications
Detailed Description
Introducing the LP3A53L3523, a rugged and reliable pushbutton switch designed for demanding environments. With a sleek black aluminum housing and a low profile flat button actuator, this switch offers both durability and style. The SPDT contact configuration ensures versatile functionality, while the sealed construction and IP6K8S rating make it resistant to water and dust. The green illuminated button provides visual feedback, with a 24V illumination voltage for efficient operation. Ideal for panel mounting, this switch is perfect for applications requiring a momentary action switch with a 5A current rating. From industrial machinery to outdoor equipment, the LP3A53L3523 is the perfect choice for high-performance switching.

