| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A53R3224 |
| Series: | LP3 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-A53R3224 |
LP3-A53R3224
Specifications
Detailed Description
The LP3A53R3224 is a versatile and rugged pushbutton switch designed for demanding applications. With a durable aluminum housing and a vandal-resistant construction, this switch is built to withstand harsh environments. The black low-profile curved button with blue illumination not only offers a sleek look but also ensures easy visibility in low-light conditions. Featuring a sealed design and an IP6K8S rating, it provides reliable performance in wet and dusty settings. The momentary action and SPDT contact configuration offer flexibility in usage, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of electrical systems. Whether you're in aerospace, transportation, or industrial automation, the LP3A53R3224 is the perfect choice for durable and dependable switching solutions.

