| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A54N2213 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-A54N2213 |
LP3-A54N2213
Specifications
Detailed Description
Introducing the LP3A54N2213 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control needs. This switch features a sleek silver housing with a low profile flat button actuator, making it perfect for panel mounting applications. With an IP6K4S rating, it is sealed against dust and water ingress, ensuring performance in harsh environments. The illuminated blue button provides clear indication of operation, while the momentary action design offers quick and responsive switching. Constructed with high-quality materials such as aluminum housing and brass contacts with gold plating, this switch is rated for 250,000 cycles of operation. With a low 10mA current rating and 5VDC voltage rating, it is suitable for a wide range of applications. Don't compromise on quality and reliability – choose the LP3A54N2213 for your next project.

