| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A71H3215 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A71H3215 |
LP3-A71H3215
Specifications
Detailed Description
Introducing the LP3-A71H3215, a sleek and durable pushbutton switch designed for high reliability in demanding environments. With its silver aluminum housing and vandal-resistant construction, this switch is built to withstand tough conditions. The illuminated green button provides clear visibility, while the IP6K8S rating ensures protection against dust and water ingress. The momentary action, SPST-NO contact configuration, and 5A current rating make it suitable for a variety of applications. Whether it's panel-mounted in a control panel or used in outdoor equipment, this switch guarantees reliable performance. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it's the perfect choice for industrial and commercial use. Upgrade your system with the LP3-A71H3215 and experience superior quality and performance.

