| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A71H3225 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A71H3225 |
LP3-A71H3225
Specifications
Detailed Description
Introducing the LP3A71H3225, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and vandal-resistant construction, this switch is built to withstand harsh conditions. The black flush-profile actuator features a round shape and green illumination for easy visibility. Operating at 115VAC or 28VDC, with a current rating of 5A, it is suitable for a wide range of applications. The SPST-NO contact configuration ensures reliable performance, while the sealed design protects against dust and water ingress. Ideal for industrial and outdoor use, this momentary action switch offers a lifespan of 25,000 cycles and operates smoothly in temperatures ranging from -55°C to 85°C. Trust the LP3A71H3225 for durable, high-performance switching in any setting.

