| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A71L3221 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A71L3221 |
LP3-A71L3221
Specifications
Detailed Description
Introducing the LP3A71L3221 Vandal Resistant Pushbutton Switch, a rugged and reliable solution for your industrial control needs. This high-profile flat button switch features a durable aluminum housing and a sealed design, making it ideal for harsh environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The illuminated green LED provides clear visual feedback, while the momentary action ensures precise control. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. With a lifespan of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, you can count on the LP3A71L3221 for dependable performance in any situation. Upgrade your control panel with this high-quality pushbutton switch today.

