| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A71Q3214 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A71Q3214 |
LP3-A71Q3214
Specifications
Detailed Description
The LP3 series Push Button Switch, SKU LP3-A71Q3214, is a high-performance solution for demanding environments. Featuring a durable aluminum construction with a sleek silver finish, this vandal-resistant switch is designed for long-lasting use. Its IP6K8S rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The illuminated button, with a striking blue light, provides clear visibility in low-light conditions. The momentary action switch has a contact configuration of SPST-NO, with a current rating of 5 A. Panel mount installation and solder termination make it easy to integrate into your system. With a wide operating temperature range of -55°C to 85°C, this switch is reliable in extreme conditions. Trust the LP3A71Q3214 for dependable performance in critical operations.

