| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A71R3222 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A71R3222 |
LP3-A71R3222
Specifications
Detailed Description
Introducing the LP3A71R3222, a high-performance pushbutton switch designed for durability and reliability in demanding environments. With its vandal-resistant aluminum housing and sealed construction, this switch is built to withstand harsh conditions. The illuminated button features a high-profile curved actuator for easy operation, with a blue LED indicator for clear visibility. Rated for 5A at 115VAC and 28VDC, it offers robust performance in both AC and DC applications. The SPST-NO contact configuration ensures reliable switching, while the momentary action design provides quick response. Ideal for panel mounting, this switch is perfect for use in industrial machinery, transportation, and outdoor equipment. Trust the LP3A71R3222 for dependable operation in any setting.

