| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A71U3225 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A71U3225 |
LP3-A71U3225
Specifications
Detailed Description
Introducing the LP3 Series Vandal Resistant Pushbutton Switch, the ultimate solution for demanding environments. With a sleek black aluminum case and flush profile flat button, this switch offers both durability and style. Featuring a deep green illuminated actuator, this switch is not only visually striking but also functional in low-light conditions. Its sealed construction and IP6K8S rating make it suitable for a wide range of applications, ensuring reliable performance even in harsh settings. The momentary action, SPST-NO contact configuration, and 5A current rating make it ideal for various control and power circuits. With a wide operating temperature range of -55°C to 85°C, this switch is built to withstand extreme conditions. Trust in the LP3 Series for high-quality, long-lasting performance.

