| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A72R3222 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .22 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-A72R3222 |
LP3-A72R3222
Specifications
Detailed Description
Introducing the LP3A72R3222, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum housing with a vandal-resistant design, this switch is perfect for applications where robustness is essential. Its sealed construction, with an IP6K8S rating, ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. The illuminated blue button provides visual feedback, while the momentary action switch with SPST-NC contact configuration offers precise control. With a wide operating temperature range of -55°C to 85°C and a 25,000 cycle durability rating, this switch guarantees long-lasting performance even in extreme conditions. Panel mount installation and solder termination make it easy to integrate into any system. Trust the LP3A72R3222 for reliable operation in critical settings.

