| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-A73H3213 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-A73H3213 |
LP3-A73H3213
Specifications
Detailed Description
The LP3A73H3213 is a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver aluminum housing with a low profile flat button actuator, this switch is both visually appealing and functional. Its sealed construction and IP6K8S rating make it resistant to water and dust, while the vandal-resistant design ensures long-lasting performance. The illuminated green button provides clear indication of operation, with a 12V illumination voltage. With a current rating of 5A and an SPDT contact configuration, this switch is suitable for a wide range of applications. Operating temperature range from -55°C to 85°C, along with a 25,000 cycle durability rating, guarantee its performance in harsh conditions. Ideal for panel mounting, the LP3A73H3213 offers reliable and efficient control in industrial and commercial settings.

