| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1G352R-B2 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-E1G352R-B2 |
LP3-E1G352R-B2
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a red translucent cap, this switch is both rugged and visually appealing. The exposed dome button actuator provides easy and responsive operation, while the quick connect termination type allows for convenient installation. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The switch is sealed for added durability, with a contact configuration of SPST-NO and a contact material of brass with silver plating, ensuring long-lasting, high-quality performance. Illuminated with a bright red LED, it offers clear visual feedback, making it ideal for use in low-light conditions. With a voltage rating of 115 VAC and 28 VDC, and a current rating of 5A, it is suitable for a wide range of applications. Operating temperature ranges from -55°C to 85°C, making it suitable for use in extreme conditions. Whether used in industrial machinery, automotive applications, or aerospace equipment, the LP3 Series pushbutton switch delivers reliable performance you can count on.

