| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1J221W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E1J221W |
LP3-E1J221W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch in Silver with White Translucent Cap. Designed for durability with a sealed construction and a high IP6K4S rating, this switch is perfect for demanding environments. Featuring a momentary action with Off-(On) switch function, it ensures reliable performance with a 25,000 cycle durability rating. The illuminated button, in amber color, provides clear indication, while the quick connect termination type and panel mounting style make installation easy. With a voltage rating of 115VAC and 28VDC, and a current rating of 5A, it is suitable for a variety of applications. Crafted with high-quality materials like aluminum housing and brass contacts, this switch guarantees longevity. From industrial machinery to automotive controls, the LP3E1J221W offers precision control in any setting.

