| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1J222W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E1J222W |
LP3-E1J222W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP6K4S rated, ensuring protection against water and dust ingress. The exposed dome button with a round actuator shape provides tactile feedback, while the amber illumination enhances visibility. With a momentary action Off-(On) switch function and SPST-NO contact configuration, it offers precise control. Operating at voltages up to 115VAC/28VDC and current rating of 5A, it is suitable for a wide range of applications. The quick connect termination and panel mount installation make it easy to integrate. With a high durability rating of 25,000 cycles and an extended operating temperature range (-55°C to 85°C), this switch guarantees long-lasting performance. Ideal for use in aerospace, transportation, and industrial settings, the LP3E1J222W is the go-to choice for reliable and illuminated pushbutton control.

