| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1J322A-H1 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-E1J322A-H1 |
LP3-E1J322A-H1
Specifications
Detailed Description
Introducing the LP3 Illuminated Momentary Action Pushbutton Switch, a high-performance essential for your panel mount applications. Featuring a durable aluminum housing and sealed construction, this switch offers reliable operation in demanding environments. The actuator type is a Button (Exposed Dome), with a round shape and amber translucent color for easy visibility. The SPST-NO contact configuration ensures efficient circuit control. With a voltage rating of 115 VAC and 28 VDC, along with a 12 V illumination voltage, this switch is suitable for a wide range of power requirements. It boasts a 5A current rating and a 25,000 cycle durability, making it a long-lasting solution. The switch functions as Off-(On), providing momentary action. Operating temperature ranges from -55°C to 85°C, catering to both extreme cold and hot conditions. Trust in the LP3 for performance excellence in critical switching operations.

