| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1K222R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-E1K222R |
LP3-E1K222R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, the perfect solution for applications requiring reliable momentary action control. Featuring a durable aluminum housing with a sleek black finish, this switch is designed for panel mounting and offers a high IP6K4S rating for dust and water resistance. The exposed dome button, made of thermoplastic, provides a comfortable actuation experience. With a red translucent cap and red illumination color, it ensures clear visibility even in low-light environments. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient power transfer with a current rating of 5A. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to withstand demanding conditions. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, the LP3 Series is the ideal choice for industrial, automotive, and aerospace environments.

