| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1K322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-E1K322W |
LP3-E1K322W
Specifications
Detailed Description
Introducing the LP3E1K322W Illuminated, Sealed, Momentary Action Pushbutton Switch. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing with a black finish. The actuator is a round, exposed dome button made of thermoplastic, providing tactile feedback and easy operation. With an IP6K8S rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The red illumination, powered by a 24V source, enhances visibility in low-light conditions. Its SPST-NO contact configuration ensures a single-pole, normally open connection. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is capable of handling high-power applications. Operating temperature ranges from -55°C to 85°C, guaranteeing performance in extreme conditions. Ideal for panel mounting, it has a quick connect termination type for easy installation. Whether used in automotive, marine, or aerospace settings, the LP3E1K322W offers long-lasting durability, with a 25,000-cycle rating. Elevate your control systems with this high-quality, hi-rel switch.

