| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1K352R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E1K352R |
LP3-E1K352R
Specifications
Detailed Description
The LP3 Series Pushbutton Switch in Red with a Translucent Cap offers reliable momentary action control with its Off-(On) switch function. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this sealed switch is designed for longevity in demanding environments, boasting a durability rating of 25,000 cycles. With an IP6K8S rating, it ensures protection against dust and water ingress. The illuminated red button, powered by 24V, provides visual feedback, ideal for low-light conditions. Rated for 5A at 115VAC and 28VDC, it guarantees efficient operation. Suitable for panel mounting, it has a contact configuration of SPST-NO and quick connect termination. Operating temperatures ranging from -55°C to 85°C make it versatile for various applications. Perfect for industrial and commercial use, this high-quality pushbutton switch meets the highest standards for performance and durability.

