| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1L252W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-E1L252W |
LP3-E1L252W
Specifications
Detailed Description
The LP3 series Push Button Switch in White - Translucent features a durable design with an IP6K4S rating, making it suitable for various environments. The Black housing and Illuminated Green button ensure easy visibility, while the Momentary Action Off-(On) function offers quick operation. With a 5A current rating, this switch is reliable for power control. Its Sealed construction and Thermoplastic actuator guarantee longevity, with a high durability rating of 25,000 cycles. The SPST-NO contact configuration and 115VAC/28VDC voltage ratings provide versatility. Ideal for panel mounting, this push button switch is perfect for applications requiring high-performance and visibility.

