| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1M222A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E1M222A |
LP3-E1M222A
Specifications
Detailed Description
The LP3 series push button switch, SKU LP3-E1M222A, offers reliable momentary action control with a sleek design. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand tough environments while providing a comfortable user experience. Its IP6K4S sealing ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The illuminated amber button, with a voltage rating of 24V, adds visual feedback in low-light conditions. With a contact configuration of SPST-NO and a current rating of 5A, this switch guarantees efficient operation. Perfect for panel mounting, it has a high durability rating of 25,000 cycles and can handle temperatures ranging from -55°C to 85°C. Trust in the LP3E1M222A for dependable performance in your control systems.

