| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E1U252W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-E1U252W |
LP3-E1U252W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, featuring a sleek design with a White Translucent cap and Black housing. Engineered for durability with a sealed construction, this switch is perfect for demanding environments. The Off-(On) switch function, along with the SPST-NO contact configuration, ensures reliable performance. With an IP6K4S rating, it offers protection against dust and water ingress. The Deep Green illumination, powered by a 12V voltage, provides visibility in low-light conditions. Panel mount installation and quick connect termination make setup easy. Operating temperature ranging from -55°C to 85°C, along with a contact rating of 5A, guarantee versatility. Ideal for applications requiring a momentary action pushbutton switch, the LP3E1U252W is a reliable choice in the Push Button Switches category.

