| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E3A352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-E3A352R |
LP3-E3A352R
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-E3A352R, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed thermoplastic actuator, this switch is IP6K8S rated, ensuring protection against dust and water ingress. The illuminated red button with exposed dome actuator offers enhanced visibility, even in low-light conditions. With a current rating of 5A and a contact configuration of SPDT, it provides versatile functionality. The switch's momentary action and panel-mount design make it ideal for various applications. With a wide operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it guarantees long-lasting performance. Whether in industrial machinery or automotive systems, the LP3E3A352R switch delivers reliable control with precision.

