| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E3D352R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E3D352R |
LP3-E3D352R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Momentary Action Pushbutton Switch, featuring a sleek design with a Black housing and a Red Translucent cap for easy visibility. Ideal for panel mounting, this high-performance switch boasts a durable construction with an aluminum housing and a Thermoplastic actuator. With an IP6K8S rating, it offers reliable protection against water and dust ingress, making it suitable for various industrial applications. The Button (Exposed Dome) actuator, crafted from Brass with Silver plating, ensures smooth operation and a long lifespan of up to 25,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch guarantees reliable performance in diverse environments. Its SPDT contact configuration, along with a 5A current rating, provides versatile functionality for controlling electrical circuits. The Illuminated feature, with a vibrant Red color and 6V voltage, enhances visibility in low-light conditions. Whether used in aerospace, automotive, or marine settings, the LP3E3D352R is a dependable solution for demanding switch applications.

