| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E3E352W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-E3E352W |
LP3-E3E352W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Momentary Action Pushbutton Switch, featuring a sleek design with a White Translucent cap and Black case. Engineered for durability with a rating of 25,000 cycles, this switch guarantees long-lasting performance. The Button (Exposed Dome) actuator, crafted from Thermoplastic, offers a comfortable press. Boasting an IP6K8S rating, it is dust-tight and water-resistant, suitable for various environments. With a contact configuration of SPDT and a current rating of 5A, it ensures reliable electrical connections. The switch operates at voltages up to 115VAC and 28VDC, with green illumination at 6V. Ideal for panel mounting, it is perfect for applications requiring a high-quality sealed pushbutton switch.

