| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E3G352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-E3G352R |
LP3-E3G352R
Specifications
Detailed Description
Introducing the LP3E3G352R, a rugged and reliable illuminated pushbutton switch designed for demanding environments. With its red translucent cap and durable aluminum housing, this switch is not only visually striking but also built to last. Featuring a sealed construction and an IP6K8S rating, it offers protection against dust, water, and even high-pressure washdowns. The momentary action button, with its exposed dome actuator, provides a responsive and tactile feel. Ideal for panel mounting, it has a current rating of 5A and operates at both 115VAC and 28VDC. The SPDT contact configuration ensures versatile functionality, while the silver-plated brass contacts guarantee long-lasting performance. Whether used in industrial machinery, automotive applications, or aerospace systems, the LP3E3G352R is the perfect choice for reliable and illuminated switching.

