| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E3K352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-E3K352R |
LP3-E3K352R
Specifications
Detailed Description
The LP3 Series Pushbutton Switch in Red Translucent with an IP6K8S rating is a durable and reliable choice for panel mounting applications. Featuring an illuminated button with a round exposed dome actuator, this switch offers easy visibility and operation. With a current rating of 5A and contact plating in silver, it ensures efficient conductivity. The sealed design and thermoplastic actuator material make it suitable for various environments. Operating at 115VAC or 28VDC, and with a contact configuration of SPDT, it provides versatility in use. Whether in industrial or commercial settings, this switch guarantees performance in temperatures ranging from -55°C to 85°C, making it a dependable component. With a durability rating of 25,000 cycles, it offers long-lasting functionality. Upgrade your control systems with the LP3E3K352R, the ultimate solution for momentary action switches.

