| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E4F122W-R3 |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E4F122W-R3 |
LP3-E4F122W-R3
Specifications
Detailed Description
The LP3 Series Illuminated Sealed Momentary Action Pushbutton Switch ( LP3-E4F122W-R3) is a high-quality component designed for reliable performance in various applications. Featuring a durable aluminum housing with a black case and a translucent white cap, this switch offers both functionality and style. The illuminated button with amber color and 6V voltage adds visual appeal while indicating its operation. With a quick connect termination and panel mounting style, installation is convenient. The SPST-NO contact configuration with brass contact material and gold plating ensures efficient conductivity. Operating between -55°C to 85°C and rated for 250,000 cycles, it guarantees long-term use even in demanding environments. Suitable for voltage ratings of 3-28VDC and current ratings of 10-100mA, this switch is ideal for a wide range of electronic devices. Upgrade your control panel or device with this reliable and visually striking pushbutton switch from the LP3 series.

