| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E6B322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-E6B322W |
LP3-E6B322W
Specifications
Detailed Description
The LP3 Series Pushbutton Switch, SKU LP3-E6B322W, is a versatile and reliable choice for various applications. Featuring a durable aluminum housing with a sleek black finish, this switch is not only aesthetically pleasing but also built to last. The white translucent button, illuminated with a vibrant green light, adds a modern touch while ensuring visibility in any environment. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for use in rugged conditions. The momentary action, SPDT contact configuration, and gold-plated brass contacts guarantee precise and low-resistance operation. With a wide voltage range of 3-28VDC and a current rating of 10-100mA, this switch is compatible with a variety of systems. Whether for industrial machinery, automotive panels, or consumer electronics, the LP3E6B322W is the perfect solution for your pushbutton switch needs.

