| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E6C322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-E6C322W |
LP3-E6C322W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Pushbutton Switch, boasting a white translucent cap and a durable black housing for enhanced visibility and longevity. Designed for high reliability, this switch features a gold-plated brass contact material and a sealed construction, making it ideal for demanding environments. With a versatile SPDT contact configuration and momentary action functionality, it offers precise control in various applications. The exposed dome button actuator, made of thermoplastic, ensures tactile feedback and comfort during operation. Illuminated by amber LEDs with a 2V illumination voltage, this switch guarantees clear visibility even in low-light conditions. Suitable for panel mounting with quick connect termination, it's easy to install and compatible with a wide range of systems. With a wide voltage rating of 3-28VDC and a current rating of 10-100mA, it's perfect for both low and high power applications. Boasting a durability rating of 250,000 cycles and an IP6K8S ingress protection rating, this pushbutton switch is built to last, operating flawlessly in temperatures ranging from -55°C to 85°C. Upgrade your control panels with the LP3E6C322W for reliable and efficient performance.

