| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E6G322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .44 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-E6G322R |
LP3-E6G322R
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-E6G322R, is a high-performance component perfect for demanding applications. Featuring a red translucent cap, this illuminated switch offers a clear indication of its status. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The button, made of durable thermoplastic, provides a comfortable actuation experience. Its gold-plated brass contacts guarantee excellent conductivity, while the SPDT configuration allows for versatile functionality. Designed for panel mount installation with quick connect termination, it is easy to integrate into your system. With a voltage rating of 3-28VDC and a current rating of 10-100mA, this switch is suitable for a wide range of power requirements. Whether in industrial machinery or consumer electronics, its sealed construction and 250,000 cycle durability make it a dependable choice. The LP3E6G322R switch is the epitome of quality and performance in the pushbutton switch category.

