| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-E6N322W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Exposed Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .44 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-E6N322W |
LP3-E6N322W
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-E6N322W, offers reliable and illuminated functionality for various applications. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is designed for longevity, with a durability rating of 250,000 cycles. The button's exposed dome actuator, in a round shape, provides a tactile and responsive interface. With a white-translucent cap and blue illumination color, it offers visual feedback. The switch is sealed and IP6K8S rated, ensuring protection against environmental factors. It operates on a current rating of 10-100 mA and a voltage rating of 3-28 VDC, making it suitable for different power requirements. The momentary action, SPDT contact configuration, and gold-plated brass contacts guarantee reliable performance. Whether for industrial machinery, automotive, or aerospace applications, this pushbutton switch delivers quality and functionality.

