| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1A321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-F1A321W |
LP3-F1A321W
Specifications
Detailed Description
Our LP3 series Push Button Switch, SKU LP3-F1A321W, is a versatile and reliable choice for various applications. Featuring a White Translucent cap with IP6K8S rating for excellent dust and water resistance, this switch ensures durability even in harsh environments. The sleek Black housing houses an Illuminated Button with a Flush Dome actuator, making it easy to locate and operate. With a current rating of 5A and contact plating in Silver, it offers efficient conductivity. The SPST-NO contact configuration guarantees reliable performance, while the Sealed construction and quick connect termination type simplify installation. Operating between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of setups. Whether in industrial machinery or consumer electronics, the LP3F1A321W provides seamless momentary action, with a lifespan of 25,000 cycles, making it a dependable component in any project.

