| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1A322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-F1A322R |
LP3-F1A322R
Specifications
Detailed Description
Introducing the LP3 Illuminated Sealed Momentary Action Pushbutton Switch. This high-quality switch features a durable aluminum housing with a sleek black finish and a translucent red flush dome button for easy operation. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for use in demanding environments. The SPST-NO contact configuration ensures reliable performance, while the silver-plated brass contacts and 5A current rating guarantee efficient conductivity. The switch is designed for panel mounting and quick connect termination, with a voltage rating of 115VAC and 28VDC. Its red LED illumination not only enhances visibility but also adds a stylish touch to any application. Whether for industrial machinery or consumer electronics, the LP3 switch is the perfect choice for those seeking a combination of functionality and aesthetics.

