| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1C122A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F1C122A |
LP3-F1C122A
Specifications
Detailed Description
The LP3 Series Illuminated Sealed Pushbutton Switch ( LP3-F1C122A) offers reliable momentary action control in industrial settings. Featuring a durable aluminum housing with a sleek black case and a translucent amber button, this panel-mount switch is both visually appealing and functional. Its flush dome button design ensures comfortable actuation, while silver-plated brass contacts guarantee high conductivity. With a 5A current rating, it can handle demanding applications with ease. The SPST-NO contact configuration and off-(on) switch function make it ideal for power control operations. Built for longevity, this switch has a 25,000-cycle durability rating and can operate in temperatures ranging from -55°C to 85°C. Whether you need AC or DC voltage control, the LP3 switch is versatile, with ratings of 115VAC and 28VDC respectively. The amber illumination, powered by 2V, adds a visual indicator to its functionality. Perfect for use in various industries, the LP3 is a high-quality, reliable solution for your pushbutton switch needs.

