| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1E322W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F1E322W |
LP3-F1E322W
Specifications
Detailed Description
The LP3 Series Pushbutton Switch, SKU LP3-F1E322W, is a versatile and reliable solution for your panel mounting needs. With a sleek black case and a translucent white button, it offers a modern aesthetic. This illuminated switch features a green LED for clear visibility, operating at 6V with a voltage rating of 115VAC and 28VDC. The momentary action, Off-(On) function, and SPST-NO contact configuration ensure precise control in various applications. Constructed with durable materials including aluminum housing and thermoplastic actuator, it boasts a high durability rating of 25,000 cycles. With an IP6K8S rating, it is sealed for protection against dust and water ingress, making it suitable for harsh environments. The LP3F1E322W switch, part of our Hi-Rel category, guarantees quality performance even in demanding conditions.

