| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1J352A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F1J352A |
LP3-F1J352A
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Pushbutton Switch, SKU LP3-F1J352A, designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is perfect for panel mounting applications. The flush dome button, crafted from high-quality thermoplastic, offers a comfortable actuation experience. With an IP6K8S rating, it ensures protection against dust and water ingress. The amber translucent cap and illumination, powered by a 12V voltage source, provide clear visibility. Operating at temperatures ranging from -55°C to 85°C, and rated for 25,000 cycles, this switch guarantees long-lasting functionality. The SPST-NO contact configuration, with silver-plated brass contacts, ensures efficient electrical connectivity. Ideal for a variety of industrial and commercial uses, this pushbutton switch is a versatile and dependable choice.

