| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1K222R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F1K222R |
LP3-F1K222R
Specifications
Detailed Description
The LP3F1K222R is a high-performance pushbutton switch designed for reliable operation in demanding environments. With a durable aluminum housing and sealed construction, it offers IP6K4S rated protection against water and dust ingress. The red translucent flush dome button provides illuminated feedback, making it ideal for low-light conditions. Featuring a momentary action SPST-NO contact configuration, it ensures precise control with a 5A current rating. The switch is panel mountable and operates at temperatures ranging from -55°C to 85°C, making it suitable for a wide range of applications. With a lifespan of 25,000 cycles and a voltage rating of 115VAC/28VDC, the LP3F1K222R is a reliable choice for industrial and automotive use.

