| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1K322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F1K322R |
LP3-F1K322R
Specifications
Detailed Description
The LP3 series Push Button Switch, SKU LP3-F1K322R, is a high-performance component designed for demanding applications. Featuring a durable aluminum housing and a sealed construction, this switch is IP6K8S rated, ensuring reliable operation in harsh environments. The red translucent flush dome button provides illuminated feedback, with a 24V voltage rating for the LED. With a contact configuration of SPST-NO and a current rating of 5A, it offers versatile functionality. The momentary action design and 25,000 cycle durability rating guarantee long-lasting performance. Suitable for panel mounting, the switch has a black case color and quick connect termination. Operating temperature ranging from -55°C to 85°C, it is ideal for use in a wide range of industrial and commercial settings. The LP3F1K322R is a top choice for applications that require a rugged, illuminated push button switch.

