| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1K352R-E1 |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F1K352R-E1 |
LP3-F1K352R-E1
Specifications
Detailed Description
Introducing the LP3F1K352RE1, a high-performance pushbutton switch engineered for durability and reliability in demanding environments. Featuring a sleek black aluminum housing with a red translucent flush dome button, this switch is not only visually striking but also offers IP6K8S sealing for protection against dust and water ingress. The momentary action SPST-NO configuration, with a 5A current rating and silver contact plating, ensures efficient and responsive operation. With a wide operating temperature range from -55°C to 85°C, and a lifespan of 25,000 cycles, this switch is built to withstand the harshest conditions. The 24V illuminated red button provides clear visual feedback, making it ideal for applications where status indication is crucial. Whether used in automotive, industrial, or aerospace settings, the LP3F1K352RE1 guarantees long-lasting performance and peace of mind.

