| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1K352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-F1K352R |
LP3-F1K352R
Specifications
Detailed Description
The LP3 series Push Button Switch, SKU LP3-F1K352R, is a durable and reliable component for industrial applications. Featuring a red translucent flush dome button with illuminated function, this switch offers easy visibility and operation. With an IP6K8S sealing rating and thermoplastic actuator material, it ensures protection against harsh environments. The SPST-NO contact configuration and momentary action make it ideal for controlling circuits. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it guarantees performance in diverse conditions. The black aluminum housing and silver contact plating enhance its longevity, with a durability rating of 25,000 cycles. Suitable for panel mounting, the LP3 switch is a versatile and high-quality solution for your control panel needs.

