| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1M322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-F1M322A |
LP3-F1M322A
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-F1M322A, offers reliable and illuminated functionality in a durable package. With a flush dome button actuator and round shape, it provides a satisfying tactile experience. Featuring a sealed design with an IP6K8S rating, it ensures protection against dust and water ingress. The amber translucent cap color and silver contact plating add to its visual appeal and conductivity. Ideal for panel mounting, this switch is suitable for various applications. Operating at temperatures ranging from -55°C to 85°C and with a 25,000 cycle durability rating, it guarantees long-term performance. The SPST-NO contact configuration and momentary action make it versatile for different setups. Rated for 115VAC and 28VDC, with an illumination voltage of 24V, it offers flexibility in power requirements. The LP3F1M322A is a dependable solution for industrial, automotive, and electronic systems.

